You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Micro USB Lead, 1m Red -
SC0557
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0557
- Order Code:
- SC19069
- Product Range
- Raspberry Pi USB Cables
Product Range Selector (Raspberry Pi USB Cables)
See all from this product rangeProduct Overview
- Red finish with Raspberry Pi logo
- USB-A plug to Micro USB plug
- 1m Cable length
Product Information
- :
- USB Micro Plug
- :
- USB Cable - 1m
- :
- Raspberry Pi Zero 2 W
- :
- USB A Plug
- :
- 1m
- :
- 3.3ft
- :
- Red
- :
- Raspberry Pi USB Cables
Technical Documents (0)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.449 (€1.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























