You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Supply Unit, 12.5W, UK, Raspberry Pi -
SC0625
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0625
- Order Code:
- SC19062
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617588405754
- Technical Datasheet:
- SC0625 Datasheet
Product Overview
- Officially licensed power supply with Raspberry Pi logo & captive micro USB cable
- 110-240V AC Input (rated)
- 5.1V DC, 2.5A Output
- 1.5m Cable length, 18AWG
- Short-circuit and overcurrent protection
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Power Supply Unit 12.5W - UK
- :
- 96V AC to 264V AC
- :
- 5.1VDC
- :
- 2.5A
- :
- Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
- :
- UK Type G
- :
- -
Technical Documents (1)
Also Known As
93 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
25 more will be available week commencing 30/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.119 (€8.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























