You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12MP Raspberry Pi Camera Module 3, Wide Angle -
SC0874
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0874
- Order Code:
- SC19767
- Also Known As:
- GTIN UPC EAN: 5056561800363
- Technical Datasheet:
- SC0874 Datasheet
Product Overview
- Sensor size: 7.4mm sensor diagonal, pixel size: 1.4x1.4μm and horizontal/vertical: 4608x2592 pixels
- RAW10 output
- Phase detection autofocus system
- Dimensions is 25 × 24 × 12.4mm and 200mm ribbon cable length, 15 × 1mm FPC cable connector
- Focus range is 5cm-∞
- Focal length is 2.75mm
- Diagonal field of view is 120degrees
- Horizontal field of view is 102degrees
- Vertical field of view is 67degrees
- F2.2 focal ratio (F-stop)
Product Information
- :
- Raspberry Pi Wide Camera Module 3
- :
- Sony
- :
- -
- :
- -
- :
- -
- :
- 11.9MP
- :
- Raspberry Pi Computers
- :
- IMX708
- :
- -
- :
- Raspberry Pi Camera Module 3 Wide
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.5602 (€36.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























