You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12MP Raspberry Pi Camera Module 3, NoIR Wide Angle - 

SC0875

SC0875 - 12MP Raspberry Pi Camera Module 3, NoIR Wide Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC0875
Order Code:
SC19768
Also Known As:
GTIN UPC EAN: 5056561800899
Technical Datasheet:
SC0875   Datasheet
See all Technical Docs

Product Overview

SC0875 is a compact Raspberry Pi wide NoIR camera module 3. It offers an IMX708 12-megapixel sensor with HDR, and features phase detection autofocus. It can be used to take full HD video as well as stills photographs, and features an HDR mode up to 3megapixels. Its operation is fully supported by the libcamera library, including camera module 3’s rapid autofocus feature: this makes it easy for beginners to use, while offering plenty for advanced users. Camera module 3 is compatible with all Raspberry Pi computers. The PCB size and mounting holes remain the same as for camera module 2. It features back-illuminated and stacked CMOS 12-megapixel image sensor (Sony IMX708), high signal-to-noise ratio (SNR), built-in 2D dynamic defect pixel correction (DPC), QBC Re-mosaic function, CSI-2 serial data output, Phase Detection Autofocus (PDAF) for rapid autofocus, 2-wire serial communication (supports I2C fast mode and fast-mode plus) and 2-wire serial control of focus mechanism.
  • Sensor size: 7.4mm sensor diagonal, pixel size: 1.4x1.4μm and horizontal/vertical: 4608x2592 pixels
  • RAW10 output
  • Phase detection autofocus system
  • Dimensions is 25 × 24 × 12.4mm and 200mm ribbon cable length, 15 × 1mm FPC cable connector
  • Focus range is 5cm-∞
  • Focal length is 2.75mm
  • Diagonal field of view is 120degrees
  • Horizontal field of view is 102degrees and vertical field of view is 67degrees
  • F2.2 focal ratio (F-stop)
  • Infrared-sensitive

Product Information


:
Raspberry Pi Wide NoIR Camera Module 3

:
Sony

:
-

:
-

:
-

:
11.9MP

:
Raspberry Pi Computers

:
IMX708

:
-

:
Raspberry Pi Camera Module 3 Wide NoIR

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056561800899

13 In stock Need more?

???PF_PDP_RSP_SUP???

€29.8195 ( €36.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.8195 (€36.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --