You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi Global Shutter Camera - 

SC0926

SC0926 - Raspberry Pi Global Shutter Camera
SC0926 - Raspberry Pi Global Shutter Camera
SC0926 - Raspberry Pi Global Shutter Camera
SC0926 - Raspberry Pi Global Shutter Camera
SC0926 - Raspberry Pi Global Shutter Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC0926
Order Code:
SC20015
Also Known As:
GTIN UPC EAN: 5056561803234
Technical Datasheet:
SC0926   Datasheet
See all Technical Docs

Product Overview

SC0926 is a Raspberry Pi global shutter camera. This is a specialised 1.6-megapixel camera from Raspberry Pi that is able to capture rapid motion without introducing artefacts typical of rolling shutter cameras. It is ideally suited to fast motion photography and to machine vision applications, where even small amounts of distortion can seriously degrade inference performance. With a large pixel size of 3.45μm × 3.45μm providing high light sensitivity, the Global Shutter Camera can operate with short exposure times (as low as 30μs with adequate lighting), an advantage for high-speed photography. It features a 1.6MP Sony IMX296 sensor, and it has the same C/CS-mount lens assembly as the Raspberry Pi High Quality Camera, for compatibility with the same broad variety of lenses. The Global Shutter Camera's lower resolution means that with appropriate lens magnification, an image suitable for processing by a machine vision model can be captured natively.
  • Sony IMX296LQR-C 1.6MP sensor
  • Large 3.45x3.45µm pixel size
  • 6.3mm diagonal sensor size
  • RAW10 output
  • Integrated IR cut filter   
  • C-mount, camera includes a C to CS-mount adaptor
  • Compatible with all Raspberry Pi models with full size CSI camera connector
  • Separate connection cable required for Pi 5

Contents

Camera module, C-CS mount adaptor, Screwdriver, 150mm ribbon cable, Removable plastic back cover for protection.

Footnotes

Note: IR Filter can be removed to enable IR sensitivity, but this modification is irreversible.

Product Information


:
Global Shutter Camera

:
Sony

:
12.5 mm to 22.4 mm Focus

:
-

:
-

:
1.58MP

:
Raspberry Pi Computers that have a CSI Connector

:
IMX296LQR-C

:
-

:
IMX296LQR-C Sensor, C-CS Mount Adapter, Screwdriver, 150mm Ribbon Cable, Plastic Back Cover

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5056561803234

4 In stock Need more?

???PF_PDP_RSP_SUP???

€47.424 ( €58.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.424 (€58.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --