You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi Monitor, Raspberry Pi Computers, 15.6" Full HD 1080p IPS Display, Red-White - 

SC0940

SC0940 - Raspberry Pi Monitor, Raspberry Pi Computers, 15.6" Full HD 1080p IPS Display, Red-White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC0940
Order Code:
SC21222
Product Range
-

Product Overview

SC0940 is a 15.6-inch full HD computer Raspberry Pi display monitor covered in red and white colour enclosure. This is the perfect desktop display companion for both Raspberry Pi computers and other devices. With built-in audio via two front-facing speakers, and VESA and screw mounting options as well as an integrated angle-adjustable stand, the Raspberry Pi monitor is ideal for desktop use or for integration into projects and systems. It can be powered directly from a Raspberry Pi, or by a separate power supply.
  • IPS LCD with anti-glare coating panel type
  • 1920 × 1080 display resolution and 250 nits brightness (typical)
  • Connectivity: standard HDMI port (1.4 compliant), 3.5mm stereo headphone jack, USB-C (power in)
  • Audio: 2 × 1.2W integrated speakers
  • Support for 44.1KHz, 48KHz, and 96KHz sample rates
  • User-friendly, versatile, compact and affordable

Product Information


:
15.6" Full HD 1080p IPS Display

:
Raspberry Pi Computers and Other Devices

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock

12 more will be available week commencing 03/01/26

Reserving future stock

???PF_PDP_RSP_SUP???

€90.40 ( €111.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €90.40 (€111.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --