You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi 5 Case, Red and White -
SC1159
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1159
- Order Code:
- SC20198
- Product Range
- Raspberry Pi 5 Accessories
- Also Known As:
- GTIN UPC EAN: 5056561803340
- Technical Datasheet:
- SC1159 Datasheet
Product Range Selector (Raspberry Pi 5 Accessories)
See all from this product rangeProduct Overview
- Integrated, temperature-controlled cooling fan that connects to the fan connector on Raspberry Pi 5
- 12mm × 17mm × 4mm heatsink with self-adhesive pad improves heat transfer from the processor
- Easily removable lid exposes fan and breakout slot for cables and GPIO
- Integrated mounting features allow for case stacking
- HATs can be mounted to the enclosure with stand-offs and GPIO header extenders (not included)
- Four silicone feet for the case are included
- Input voltage: 5V DC supplied via four-pin fan header on Raspberry Pi 5
- Fan speed control: pulse width modulation control with tachometer
- 2.79CFM maximum airflow, 8000RPM +/- 15% maximum fan speed
- Case material: ABS (base, frame, lid) and PC (fan assembly)
Product Information
- :
- Raspberry Pi 5 Model B Boards
- :
- 33mm
- :
- 98.5mm
- :
- 70.3mm
- :
- ABS, Polycarbonate
- :
- Raspberry Pi 5 Accessories
Technical Documents (1)
Also Known As
135 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.5215 (€10.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























