You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi M.2 HAT, M.2-Format PCIe and NVMe Devices to the PCIe FPC Connector on Raspberry Pi 5 -
SC1166
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1166
- Order Code:
- SC20209
- Product Range
- Raspberry Pi 5
- Also Known As:
- GTIN UPC EAN: 5056561803463
- Technical Datasheet:
- SC1166 Datasheet
Product Range Selector (Raspberry Pi 5)
See all from this product rangeProduct Overview
- Supports single-lane PCIe 2.0 interface (500MB/s peak transfer rate)
- Supports devices that use the M.2 M key edge connector
- Supports devices with the 2230 or 2242 form factor
- Capable of supplying up to 3A to connected M.2 devices
- Includes power and activity LEDs
- Conforms to the Raspberry Pi HAT+ specification
- Ambient operating temperature range from 0℃ to 50℃
Contents
Raspberry Pi M.2 HAT+, Ribbon cable, 16mm stacking header, Threaded spacers and screws and knurled double-flanged screw to secure and support M.2 peripheral.
Footnotes
Product Information
- :
- Raspberry Pi M.2 HAT
- :
- Raspberry Pi 5
- :
- Raspberry Pi 5
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.0571 (€14.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























