You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi AI Camera, 12MP IMX500 Vision Sensor - 

SC1174

SC1174 - Raspberry Pi AI Camera, 12MP IMX500 Vision Sensor
SC1174 - Raspberry Pi AI Camera, 12MP IMX500 Vision Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC1174
Order Code:
SC21037
Also Known As:
GTIN UPC EAN: 5056561803890
Technical Datasheet:
SC1174   Datasheet
See all Technical Docs

Product Overview

SC1174 is a Raspberry Pi AI camera module based on the Sony IMX500 Intelligent Vision Sensor. IMX500 combines a 12-megapixel CMOS image sensor with on-board inferencing acceleration for a variety of common neural network models, enabling users to develop sophisticated vision-based AI applications without the need for a separate accelerator. The AI camera transparently augments captured still images or video with tensor metadata, leaving the processor in the host Raspberry Pi free to perform other operations. Support for tensor metadata in the libcamera and Picamera2 libraries, and in rpicam-apps application suite, make it easy for beginners to use, while offering advanced users unparallelled power and flexibility. The Raspberry Pi AI Camera is compatible with all Raspberry Pi computers. The PCB outline and mounting hole locations are identical to those of Raspberry Pi Camera Module 3, while the overall depth is greater to accommodate the larger IMX500 sensor and optical subassembly.
  • Scale up with AITRIOS
  • Manual adjustable focus and integrated IR cut filter
  • Horizontal/vertical: 4056 × 3040 pixels, sensor size: 7.857mm (type 1/2.3), pixel size: 1.55×1.55μm
  • 4.74mm focal length and F1.79 focal ratio
  • 66 ±3° horizontal field of view and 52.3 ±3° vertical field of view
  • Input data type: 'int8' or 'uint8' and input tensor maximum size: 640(H) × 640(V)
  • Output: Image (Bayer RAW10), ISP output (YUV/RGB), ROI, metadata
  • Memory size: 8388480 bytes for firmware, network weight file and working memory
  • 200mm Ribbon cable length and 15 × 1 mm FPC or 22 × 0.5 mm FPC cable connector
  • Dimensions is 25 × 24 × 11.9mm and operating temperature range from 0°C to 50°C

Product Information


:
0

:
0

:
0

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056561803890

17 In stock Need more?

???PF_PDP_RSP_SUP???

€63.8172 ( €78.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.8172 (€78.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --