You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 500 8GB Computer, Italian Layout -
SC1235
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1235
- Order Code:
- SC21638
- Also Known As:
- GTIN UPC EAN: 5056561804293
- Technical Datasheet:
- SC1235 Datasheet
Product Overview
- 2.4GHz quad-core, 64bit arm cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
- VideoCore VII GPU and 8GB LPDDR4X-4267 SDRAM
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- MicroSD card slot, with support for high-speed SDR104 mode and the command queuing extension
- Includes 32GB MicroSD card, pre-programmed with Raspberry Pi OS
- 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation and 1x USB 2.0 port
- Gigabit Ethernet, dual micro HDMI ports and 40-pin GPIO header
- Kensington lock
- 5V/5A DC power - via separate USB-C power supply
- Power button on the keyboard
Product Information
- :
- Raspberry Pi 500 Computer
- :
- Raspberry Pi 500 IT Unit
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €110.745 (€136.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























