You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pico 2 RP2350 Microcontroller Development Board - 

SC1631

SC1631 - Pico 2 RP2350 Microcontroller Development Board
SC1631 - Pico 2 RP2350 Microcontroller Development Board
SC1631 - Pico 2 RP2350 Microcontroller Development Board
SC1631 - Pico 2 RP2350 Microcontroller Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC1631
Order Code:
SC21034
Product Range
-
Also Known As:
GTIN UPC EAN: 5056561803951
Technical Datasheet:
SC1631   Datasheet
See all Technical Docs

Product Overview

SC1631 is a Raspberry Pi Pico 2 our next-generation microcontroller board, built using RP2350. With a higher core clock speed, double the memory, more powerful Arm cores, optional RISC‑V cores, new security features, and upgraded interfacing capabilities, Raspberry Pi Pico 2 delivers a significant performance boost, while retaining compatibility with earlier members of the Raspberry Pi Pico series. Programmable in C / C++ and Python, and with detailed documentation, Raspberry Pi Pico 2 is the ideal microcontroller board for enthusiasts and professional developers alike. It features 2 × UART, 2 × SPI controllers, 2 × I2C controllers, 24 × PWM channels3 x ADC channels, 1 × USB 1.1 controller and PHY, with host and device support, 12 × PIO state machines, Open source C/C++ SDK, MicroPython support.
  • Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz and 520KB on-chip SRAM
  • SW and HW compatible with Raspberry Pi Pico 1 and ARM TrustZone for Cortex-M
  • Drag-and-drop programming using mass storage over USB
  • Castellated module allows soldering direct to carrier boards
  • Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
  • Protected OTP storage for optional boot decryption key
  • Global bus filtering based on Arm or RISC-V security/privilege levels
  • Peripherals, GPIOs, and DMA channels individually assignable to security domains
  • Hardware mitigations for fault injection attacks and hardware SHA-256 accelerator
  • 1.8 to 5.5V DC input voltage and -20 to +85°C operating temperature range

Product Information


:
-

:
32-bit ARM Cortex-M33 / RISC-V Hazard3

:
2Cores

:
-

:
150MHz

:
520KB

:
USB 1.1 x 1

:
-

:
-

:
-

:
-

:
26Pins

:
-

:
-

:
-

:
-

:
-

:
microUSB, GPIO

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056561803951

89 In stock Need more?

???PF_PDP_RSP_SUP???

€4.324 ( €5.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.324 (€5.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --