You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pico 2 W RP2350 Microcontroller Development Board - 

SC1633

SC1633 - Pico 2 W RP2350 Microcontroller Development Board
SC1633 - Pico 2 W RP2350 Microcontroller Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC1633
Order Code:
SC21224
Product Range
-
Technical Datasheet:
SC1633   Datasheet
See all Technical Docs

Product Overview

The Raspberry Pi SC1633 is the wireless varient of the Pico 2, with onboard antenna to offer 2.4GHz WiFi and Bluetooth 5.2 connectivity. The Pico 2 is a next-generation microcontroller board based around the RP2350 chip. With higher core clock speed, double the memory and more powerful Arm cores, Raspberry Pi Pico 2 delivers a significant performance boost, while still retaining compatibility with the original model. Equipped with a comprehensive security architecture, including secure boot and hardware TRNG it can be easily incorporated into professional projects. Programmable in both C / C++ and Python, and with detailed documentation, the Raspberry Pi Pico 2 W is the ideal microcontroller board for enthusiasts and professional developers alike.
  • Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz and 520KB on-chip SRAM
  • Provides 2.4GHz WiFi and Bluetooth 5.2 wireless connectivity with onboard antenna and modular compliance certification
  • Retains hardware and software compatibility with Raspberry Pi Pico 1
  • Castellated module allows soldering direct to carrier boards
  • Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
  • Protected OTP storage for optional boot decryption key
  • Global bus filtering based on Arm or RISC-V security/privilege levels
  • Peripherals, GPIOs, and DMA channels individually assignable to security domains
  • Hardware mitigations for fault injection attacks and hardware SHA-256 accelerator
  • 1.8 to 5.5V DC input voltage and -20°C to +85°C operating temperature range

Product Information


:
Raspberry Pi RP2350

:
32-bit ARM Cortex-M33 / RISC-V Hazard3

:
2Cores

:
-

:
150MHz

:
520KB

:
USB 1.1 x 1

:
-

:
-

:
-

:
-

:
26Pins

:
-

:
-

:
-

:
2.4GHz 802.11 b/g/n

:
Bluetooth 5.2

:
microUSB, GPIO

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

82 In stock Need more?

???PF_PDP_RSP_SUP???

€5.9964 ( €7.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.9964 (€7.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --