You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi Compute Module 5 Development Kit, EU - 

SC1755

SC1755 - Raspberry Pi Compute Module 5 Development Kit, EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC1755
Order Code:
SC21262
Product Range
-
Also Known As:
GTIN UPC EAN: 5056561805641
Technical Datasheet:
SC1755   Datasheet
See all Technical Docs

Product Overview

Offering the perfect environment for testing and prototyping embedded solutions, the Raspberry Pi Development Kit comes complete with all the accessories you need to get started! This comprehensive kit includes a Compute Module 5 (4GB RAM, 32GB Storage with WiFi), IO Board, IO case (IO board is pre-fitted), USB-C power supply, passive cooler, antenna kit and connection cables.
  • The Compute Module 5 gives you everything you love about the Raspberry Pi 5, but in a smaller package!
  • Model included features 4GB RAM, 32GB eMMC storage and is wireless enabled
  • The IO board breaks out the peripheral interfaces provided by the Compute Module to the standard connectors used by Raspberry Pi 5
  • IO Board provides full size HDMI 2.0 connectors instead of micro HDMI ports
  • Industrial grade metal case with IO board pre-fitted, passive cooler included for CM5
  • Supplied with antenna kit to make use of wireless connectivity
  • 27W USB-C power supply with EU plug
  • Includes two Raspberry Pi standard HDMI cables and Raspberry Pi USB-A to USB-C cable

Contents

CM5 4GB/32GB WiFi module, IO board, IO board case, 27W USB-C EU power supply, passive cooler, antenna kit, 2x HDMI cables and USB-A to USB-C cable

Product Information


:
Broadcom

:
64bit

:
-

:
ARM

:
Cortex-A76

:
BCM2712

:
Raspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056561805641

3 In stock Need more?

???PF_PDP_RSP_SUP???

€126.6654 ( €155.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €126.6654 (€155.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --