You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 500+ 16GB Computer Desktop Kit with 256GB SSD, UK Layout -
SC2094
New- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC2094
- Order Code:
- SC21736
- Also Known As:
- GTIN UPC EAN: 5056561804767
- Technical Datasheet:
- SC2094 Datasheet
Product Overview
- Mechanical keyboard with Gateron KS-33 Blue low profile switches
- Individually addressable RGB LEDs
- 16GB LPDDR4X-4267 SDRAM onboard
- 2.4GHz Quad core, 64-bit Arm Cortex-A76 CPU with 512KB L2 caches and a 2MB shared L3 cache
- OpenGL ES 3.0 graphics, supports up to dual 4K UHD @60Hz
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- MicroSD card slot and M.2 NVMe slot (supports up to 2280 size)
- Preinstalled 256GB SSD, preloaded with Raspberry Pi OS
- Connections: 2x USB 3.0 ports, 1x USB 2.0, 2x micro HDMI and 40-pin GPIO
- 5V DC power via USB connection
- Dimensions (HxWxD): 36x312x123mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Raspberry Pi 500 (UK Layout), UK 27W USB-C power supply, Mouse, Micro HDMI cable, beginner’s guide (English), keycap puller and opening tool
Product Information
- :
- Raspberry Pi 500 Computer
- :
- Raspberry Pi 500 - UK Unit, USB-C Power Supply, Mouse, HDMI Cable, Keycap Puller, Beginners Guide
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €238.5215 (€293.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























