You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 500+ 16GB Computer Desktop Kit with 256GB SSD, EU Layout - 

SC2102

New
SC2102 - Raspberry Pi 500+ 16GB Computer Desktop Kit with 256GB SSD, EU Layout

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC2102
Order Code:
SC21737
Also Known As:
GTIN UPC EAN: 5056561804842
Technical Datasheet:
SC2102   Datasheet
See all Technical Docs

Product Overview

Powered by the same quad core 64-bit Arm processor and I/O controller found in the Raspberry Pi 5, the Raspberry Pi 500+ redefines the compact PC experience especially for power users and enthusiasts. The computer is built into a premium quality mechanical keyboard that features clicky Gateron KS-33 Blue switches which have been paired with ergonomic low-profile keycaps and individually addressable RGB LEDs to complete the package. The slim profile design also utilises a one-piece aluminium heatsink for improved thermal performance, ensuring your Raspberry Pi 500+ will run fast and smooth even with memory-intensive workloads. Raspberry Pi 500+ delivers glorious dual 4K display output and comes complete with 16GB of LPDDR4X SDRAM and a pre-installed 256GB Raspberry Pi M.2 SSD for blazing fast performance. For those looking for the complete Raspberry Pi 500+ setup, the Raspberry Pi 500+ Desktop Kit comes with a mouse, USB-C power supply and an HDMI cable, along with the Official Raspberry Pi Beginner’s Guide to help you get the most out of your new computer!
  • Mechanical keyboard with Gateron KS-33 Blue low profile switches
  • Individually addressable RGB LEDs
  • 16GB LPDDR4X-4267 SDRAM onboard
  • 2.4GHz Quad core, 64-bit Arm Cortex-A76 CPU with 512KB L2 caches and a 2MB shared L3 cache
  • OpenGL ES 3.0 graphics, supports up to dual 4K UHD @60Hz
  • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • MicroSD card slot and M.2 NVMe slot (supports up to 2280 size)
  • Preinstalled 256GB SSD, preloaded with Raspberry Pi OS
  • Connections: 2x USB 3.0 ports, 1x USB 2.0, 2x micro HDMI and 40-pin GPIO
  • 5V DC power via USB connection
  • Dimensions (HxWxD): 36x312x123mm
  • 2 Pin Euro type C mains plug, used across Europe

Contents

Raspberry Pi 500 (EU Layout), EU USB-C power supply, Mouse, Micro HDMI cable, beginner’s guide (English), keycap puller and opening tool

Product Information


:
Raspberry Pi 500 Computer

:
Raspberry Pi 500 - EU Unit, USB-C Power Supply, Mouse, HDMI Cable, Keycap Puller, Beginners Guide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056561804842

2 In stock Need more?

???PF_PDP_RSP_SUP???

€238.5215 ( €293.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €238.5215 (€293.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --