You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.08mm² - 50mm² Crimp Tool -
624 000 3
- Manufacturer:
- RENNSTEIG RENNSTEIG
- Manufacturer Part No:
- 624 000 3
- Order Code:
- TL23527
- Product Range
- -
- Technical Datasheet:
- 624 000 3 Datasheet
Product Overview
- Guarantees exact, solder-free electrical connections
- Parallel crimping jaw closing action, optimum leverage
- User-friendly with ergonomic centre of gravity
- One- and two-handed operation, wide range of possible combinations
- Dimension is 200mm
- Black-oxide finish, 2-component grips, 12 system size
Footnotes
Product Information
- :
- Hand
- :
- 0.08mm² to 50mm² Conductors
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.532 (€117.50) | ( ) |
3+ | €94.7568 (€116.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.