You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FM Transciever Module, 915MHz, SMT -
LAMBDA-9S
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- LAMBDA-9S
- Order Code:
- RF00923
- Product Range
- -
- Technical Datasheet:
- LAMBDA-9S Datasheet
Product Overview
- Up to 16km range
- High efficient integral impedance matching network
- Provide full functionality of the RFIC, +14dBm high efficiency PA
- 157dB maximum link budget, +20dBm at 100mW constant RF output Vs. V supply
- High sensitivity down to -130dBm
- 89bB blocking immunity, preamble detection
- Programmable bit rate up to 300Kbps
- FSK, GFSK, MSK, GMSK, LoRaTM and OOK modulation
- Built-in bit synchroniser for clock recovery, temperature sensor and low battery indicator
- Automatic RF sense and CAD with ultra-fast AFC
Product Information
- :
- FSK, GFSK, GMSK, LoRa, MSK, OOK
- :
- 300Kbps
- :
- 915MHz
- :
- -130dBm
- :
- 2.2V
- :
- 3.7V
- :
- -
- :
- SPI
- :
- 125mA
- :
- Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.10 (€21.03) | ( ) |
| 5+ | €16.4958 (€20.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























