You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Remote Control System, 433MHz -
QUANTA-4S2

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- QUANTA-4S2
- Order Code:
- RF01051
- Product Range
- QUANTA-4Sx Series
- Technical Datasheet:
- QUANTA-4S2 Datasheet
Product Range Selector (QUANTA-4Sx Series)
See all from this product rangeProduct Overview
- Suitable for commercial / industrial remote control, electric gates, roller shutter doors, Garden lighting and sports grounds
- Up to 100m Range
- 433MHz FM Technology
- 2 Channel, each 1000W
- Splashproof Transmitter (IP54)
- Waterproof Receiver (IP68)
- High Security RF Protocol
- Up to 4 Changeover Relays Contacts Rated 5A @ 230Vac
- Outputs Momentary or Latching
- Any Switch Map to Any Relay
- Systems supplied ’Ready to Go’
- FCC Certified and CE Compliant
Product Information
- :
- Receiver & Transmitter
- :
- 2 Channel
- :
- 433MHz
- :
- 100m
- :
- QUANTA-4Sx Series
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €123.9066 (€152.41) | ( ) |
10+ | €119.5632 (€147.06) | ( ) |
25+ | €113.5782 (€139.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.