You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keeloq RF Decoder Chip with Asynchronous Serial Interface in DIP-18 Package -
RF600D
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- RF600D
- Order Code:
- RF00519
- Product Range
- -
- Technical Datasheet:
- RF600D Datasheet
Product Overview
- Decoder I/Cs with 18pin PDIP package
- Highly secure Keeloq protocol
- In stand alone operation, RF600D has the capability to learn up to 7 unique RF600E transmitters
- Each RF600D+EEPROM combination can learn up to 48 unique transmitter/encoders
- Asynchronous serial interface
- 4 digital outputs(15 States)
- The digital outputs may be configured as latching or momentary action
- Unprecedented level of security , prevents copying or grabbing whist
- Compatible with RF Solutions systems
Applications
RF Communications, Automotive, Consumer Electronics
Product Information
- :
- -
- :
- 9.6Kbaud
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- 700µA
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.613 (€9.36) | ( ) |
| 10+ | €7.222 (€8.88) | ( ) |
| 100+ | €5.9685 (€7.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























