You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RFID Reader Module with USB Output, 13.56MHz, 5V -
RFID3-13R5VUSB
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- RFID3-13R5VUSB
- Order Code:
- RF00993
- Product Range
- RFID Series
- Technical Datasheet:
- RFID3-13R5VUSB Datasheet
Product Range Selector (RFID Series)
See all from this product rangeProduct Overview
- Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
- ISO/IEC 14443 TypeA
- Cards/Tags Supported: Mifare (S50, S70, ntag203 etc.)
- Read Range upto 100mm
- Supply +5Vdc @100mA
- USB Data output
- Baud rate 9600bps or 115200bps
- Communications speed 106Kbit/s
- Module Dimensions: 44x58mm
Product Information
- :
- 13.4MHz
- :
- -
- :
- 100mA
- :
- -
- :
- 5V
- :
- USB
- :
- RFID Series
Technical Documents (1)
Available for back order
Deliveries start from 08/12/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.4757 (€27.65) | ( ) |
| 5+ | €21.6847 (€26.67) | ( ) |
| 25+ | €20.5999 (€25.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























