You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remote Mains Control System -
SWITCHLINK-8S1
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- SWITCHLINK-8S1
- Order Code:
- RF00337
- Product Range
- SWITCHLINK Series
- Technical Datasheet:
- SWITCHLINK-8S1 Datasheet
Product Range Selector (SWITCHLINK Series)
See all from this product rangeProduct Overview
- Quick and Simple to Install
- Replaces awkward cable runs
- Simple installation option for extra ight switches
- Simple screw to the wall
- Up to 200m range outdoors
- Up to 80m range in buildings
- IP rating: IP65
- Supplied ready to operate
- Switches any load up to 1.2kW
Product Information
- :
- Receiver & Transmitter
- :
- 1 Channel
- :
- 868MHz
- :
- 1km
- :
- SWITCHLINK Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €127.006 (€156.22) | ( ) |
| 3+ | €122.5555 (€150.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























