You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25L Buffalo Kentucky Mop Bucket & Wringer, Yellow -
101253 - YELLOW
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 101253 - YELLOW
- Order Code:
- SI20143
- Product Range
- Robert Scott - Mop Buckets
- Also Known As:
- GTIN UPC EAN: 5013174052671
Product Range Selector (Robert Scott - Mop Buckets)
See all from this product rangeProduct Overview
- Made from hardwearing polypropylene with dirt retaining sump and unique curved shape to avoid spillage
- Sturdy, effective handle-operated wringer suitable for use with Kentucky mops 300g - 450g
- Available in four colours
- Capacity: 25L
Product Information
- :
- 25l
- :
- PP (Polypropylene)
- :
- Robert Scott - Mop Buckets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.9336 (€97.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.