You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L Recycled Professional Mop Bucket & Wringer, Green -
102946 - GREEN
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 102946 - GREEN
- Order Code:
- SI20126
- Product Range
- Robert Scott - Mop Buckets
- Also Known As:
- GTIN UPC EAN: 8016728022981
Product Range Selector (Robert Scott - Mop Buckets)
See all from this product rangeProduct Overview
- Eco bucket made from 97% recycled plastic
- Matching colour coded bucket and wringer with black handle
- Features graduation marks and printed
- ‘Caution wet floor’ on two sides
- Hardwearing and durable
- Suitable for mops up to 300g
- Made in Italy
- Capacity: 15L
Product Information
- :
- 15l
- :
- Plastic
- :
- Robert Scott - Mop Buckets
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6946 (€18.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.