You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" (25mm) White Bristle Basic Laminating Paint Brush with Wood Handle -
R341
- Manufacturer:
- RODO RODO
- Manufacturer Part No:
- R341
- Order Code:
- TL17025
- Product Range
- Rodo - Laminating Brushes
- Also Known As:
- GTIN UPC EAN: 5019200043187
Product Range Selector (Rodo - Laminating Brushes)
See all from this product rangeProduct Overview
- Good quality basic brushes
- White bristle with untreated wooden handles
- Suitable for fibreglass / laminating work as well as very basic painting
- Nickel plated ferrule
Product Information
- :
- 25mm
- :
- 1"
- :
- Pure Bristle
- :
- Wood
- :
- -
- :
- -
- :
- Rodo - Laminating Brushes
Technical Documents (0)
Also Known As
246 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
720 more will be available week commencing 17/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
720 more will be available week commencing 17/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.575 (€0.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























