You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90° Right Angle Corner Clamp -
14307
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14307
- Order Code:
- TL22961
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594143073
Product Overview
- Specifically designed to maintain a perfect 90° angle, ensuring precise and flawless assembly of frames, boxes, and other joints
- The swivel jaw cleverly accommodates and securely clamps wood blocks of two different thicknesses simultaneously
- Constructed from die-cast aluminum, offering maximum strength and long-lasting durability while remaining lightweight for easy handling
- Features a cushioned, single-handle grip that allows for comfortable and easy adjustment, significantly reducing hand fatigue during clamping
- Provides a maximum clamping range of 65mm, making it highly versatile for a variety of woodworking and DIY projects
- Overall size: 15cm x 15cm body, clamp and handle: 27cm, depth of mouth: 130mm
Product Information
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.053 (€16.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.