You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) Extra Wide Jaw Slimline Adjustable Wrench - 

19030

19030 - 8" (200mm) Extra Wide Jaw Slimline Adjustable Wrench
19030 - 8" (200mm) Extra Wide Jaw Slimline Adjustable Wrench
19030 - 8" (200mm) Extra Wide Jaw Slimline Adjustable Wrench
19030 - 8" (200mm) Extra Wide Jaw Slimline Adjustable Wrench
19030 - 8" (200mm) Extra Wide Jaw Slimline Adjustable Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19030
Order Code:
TL23079
Product Range
Rolson - Adjustable Wrenches
Also Known As:
GTIN UPC EAN: 5029594190305

Product Range Selector (Rolson - Adjustable Wrenches)

See all from this product range

Product Overview

  • 200mm Extra-wide jaw slimline adjustable wrench
  • Manufactured from CrV steel with a black phosphate finish
  • Soft grip handle for comfortable use
  • Maximum jaw opening capacity of 38mm
  • Overall Length: 200mm

Product Information


:
200mm

:
38mm

:
Rolson - Adjustable Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594190305

3 In stock Need more?

???PF_PDP_RSP_SUP???

€9.9864 ( €12.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.9864 (€12.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --