You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire Brush Set, 20 Piece -
24889
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 24889
- Order Code:
- TL22980
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594248891
Product Overview
- Includes three brush types (stainless steel, brassed, nylon) to handle everything from delicate cleaning to heavy-duty rust and debris removal
- Features six different brush sizes (6.35mm to 25.4mm) with a 1/4" hex shank for universal fitting and maximum application coverage
- The 1/4" quick-release chuck features a cushion grip handle for comfortable and easy use, even during prolonged tasks
- Comes with a 150mm extension bar, allowing you to easily access hard-to-reach areas like engine components or complex machinery
- The quick-release system allows for fast brush changes, significantly saving time and improving efficiency on any surface preparation task
- Brushes available in six sizes: 6.35mm, 9.5mm, 12.7mm, 15.9mm, 19mm, and 25.4mm
Contents
150mm Extension Bar, Quick Chuck Handle, 6x Brass Brushes, 6x Stainless Steel Brushes & 6x Nylon Brushes
Product Information
- :
- 150mm Extension Bar, Quick Chuck Handle, 6x Brass Brushes, 6x Stainless Steel Brushes & 6x Nylon Brushes
- :
- -
- :
- -
- :
- -
- :
- Brass, Steel
- :
- Wire
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.1095 (€14.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























