You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwdriver & Bit Set, 30 Piece -
28878
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28878
- Order Code:
- TL18822
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594288781
Product Overview
- The set includes 6 full-size screwdrivers and 20 assorted 25mm bits (PH, PZ, SL, T, H), ensuring you have the right tool for virtually any fastening task
- Features strong Chrome-Vanadium (CrV) steel blades that provide maximum durability and long-lasting sharpness for reliable performance
- Soft grip handles with a magnetic bit holder ensure comfortable use, secure handling, and improved precision while minimizing hand fatigue
- Three offset screwdrivers (SL5×PH1, SL6×PH2, S1×S2) are included, making it easy to work in difficult or hard-to-reach areas
- The compact storage case keeps all components neatly organized and accessible, eliminating clutter and saving time searching for the correct bit
Contents
Phillips PH2 x 38mm, PH1 x 75mm, PH2 x 100mm, slotted 6.5 x 38mm, 5.5 x 75mm, 6.5 x 100mm, Offset screwdrivers: SL5 x PH1, SL6 x PH2, S1 x S2, 25mm Screwdriver bits: PH0, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5, SL6, SL7, T10, T15, T20, T25, Hex 2, 3, 4, 5mm, Screwdriver Handle with Magnetic Bit Holder
Product Information
- :
- Screwdrivers: Phillips PH1, 2 x PH2, Slotted 6.5, 5.5, 6.5x 100mm, Offset: Slotted 5mm x PH1, 6mm x PH2, S1 x S2, 25mm Bits: PH0, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5, SL6, SL7, T10, T15, T20, T25, Hex 2, 3, 4, 5, Magnetic Bit Holder Handle
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.2974 (€13.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























