You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwdriver, Hex Key & Screwdriver Bit Set, 44 Piece -
28879
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28879
- Order Code:
- TL23090
- Product Range
- Rolson - Screwdriver Sets
- Also Known As:
- GTIN UPC EAN: 5029594288798
Product Range Selector (Rolson - Screwdriver Sets)
See all from this product rangeProduct Overview
- Large 44-piece set combines screwdrivers, hex keys, and bits for maximum versatility
- CrV and carbon steel components ensure strength, durability, and a long working life
- Soft grip handles enhance comfort and control, reducing hand fatigue during use
- Includes 18 screwdrivers, 16 hex keys (Metric and Imperial), and 10 x 25mm bits
- Ideal for electronics, household repairs, furniture assembly, and tight spaces
- Clearly labeled sizes for quick identification and selection of the right tool
Contents
18x Screwdrivers - Slotted: 2mm x 75mm, 3mm x 75mm, 5mm x 75mm, 5mm x 100mm, 6mm x 100mm, 8mm x 100mm, Phillips: PH0 x 75mm, PH1 x 75mm, PH1 x 100mm, PH2 x 100mm, Pozidriv: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 100mm, PZ3 x 150mm, Torx: T8 x 100mm, T10 x 100mm, T15 x 100mm, 10x 25mm Screwdriver Bits - Slotted: 5mm, 6mm, 7mm, Pozidriv: PZ1, PZ2, PZ3, Torx: T7, T8, T9, T10, 16x Hex Keys: Metric: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, Imperial: 1/15", 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4"
Product Information
- :
- 18x Screwdrivers, 10x 25mm Screwdrivers, 16x Hex Keys
- :
- Rolson - Screwdriver Sets
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 14/02/26
Order now. Pay nothing until products are dispatched7 more will be available week commencing 14/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.2755 (€27.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























