You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tweezers with LED Light -
59110
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 59110
- Order Code:
- TL16071
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594591102
Product Overview
- Perforated for a Non-Slip Grip
- LED Light that Shines Directly to the End of the Tweezers
- Perfect for Model, Hobby, Jewellery Design/Repair Work etc.
- Supplied with 3x LR41 Batteries
Product Information
- :
- Tweezer with LED Light
- :
- Bent, Flat
- :
- 95mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8158 (€3.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.