You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Scrapers / Filling Applicators, 4 Piece -
61181
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61181
- Order Code:
- TL23055
- Product Range
- Rolson - Scrapers
- Also Known As:
- GTIN UPC EAN: 5029594611817
Product Range Selector (Rolson - Scrapers)
See all from this product rangeProduct Overview
- Flexible construction ensures smooth and precise application, making it easy to fill, smooth, and finish surfaces for a professional, polished result
- Includes four sizes (50mm, 70mm, 100mm, and 120mm) that provide the versatility needed to handle a wide range of cracks, blemishes, and surface areas
- Features a comfortable design with a non-slip grip and is lightweight, allowing for accurate control and reduced hand fatigue during long work sessions
- A reliable set of applicators perfect for professionals and DIY enthusiasts who need consistent tools to fill cracks and achieve a perfectly smooth finish
Contents
50mm x 80mm, 75mm x 100mm, 100mm x 100mm, 100mm x 125mm Filling Applicators
Product Information
- :
- Scraper
- :
- -
- :
- -
- :
- Plastic
- :
- Rolson - Scrapers
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 17/02/26
Order now. Pay nothing until products are dispatched22 more will be available week commencing 17/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.1615 (€1.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























