You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Function Automatic Safety Knives, 2 Piece -
62818
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 62818
- Order Code:
- TL23844
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594628181
Product Overview
- Dual-function design: includes auto-retract for safety and standard lock for continuous cuts
- Features 18mm and 9mm segmented blades for both heavy-duty slicing and precision cutting
- Reduces risk of injury with the essential auto-retract feature
- Includes 20 spare blades (10 per knife) for extended use and minimized downtime
- Handles varied cutting tasks from cardboard to plastic sheeting
- Ideal for warehouse, retail, workshop use, and fieldwork
Contents
165mm & 200mm Safety Knives & 20x Spare Blades
Warnings
Product Information
- :
- Safety
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 17/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
10 more will be available week commencing 17/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.7505 (€8.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























