You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Digit Combination High Security Padlock -
66450
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66450
- Order Code:
- SR11698
- Product Range
- Rolson - Combination Locks
- Also Known As:
- GTIN UPC EAN: 5029594664509
Product Range Selector (Rolson - Combination Locks)
See all from this product rangeProduct Overview
- High Security – 5 digital combination padlock offers 100000 combinations
- Keep it safe – secure enough to protect your property
- High Resistant Material – This padlock is made from zinc alloy with durability, anti-rust, weatherproof
- Hard to cut – it is resistant to cutting and breaking
- Easy to Use – Rotary code switch makes it easy to set and reset your personal number
- No keys needed – Just follow our simple to follow instructions to set and reset the lock
- Compact design – This combination lock has a simple design with a smooth curved shackle
- Easy to set/reset – the code has a raised profile and large numbers to make resetting and setting the numbers easy
- This padlock is suitable for many different indoor and outdoor use, ideal for gates, sheds, gym work and school lockers, garage, toolbox, luggage etc.
- 64mm Cylindrical unit with 25mm diameter
- Shackle Depth: 34mm
- Shackle Thickness: 7mm
Product Information
- :
- Combination
- :
- 64mm
- :
- -
- :
- 34mm
- :
- 7mm
- :
- Zinc Alloy
- :
- Rolson - Combination Locks
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.071 (€5.01) | ( ) |
| 3+ | €3.8985 (€4.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























