You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Double Pouch Leather Tool Belt -
68639
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 68639
- Order Code:
- TL09417
- Product Range
- Rolson - Tool Belts
- Also Known As:
- GTIN UPC EAN: 5029594686396
Product Range Selector (Rolson - Tool Belts)
See all from this product rangeProduct Overview
- Eleven pockets, leather tape holder, knife sheath, metal freestyle hammer holder, and two leather hammer loops
- Double-stitched and rivet reinforced for extra strength and durability
- Adjustable 50.8mm heavy-duty webbing belt with quick-release plastic buckle
- High-quality split leather construction for long-lasting performance
- Keeps tools organized and easily accessible for increased work efficiency
- Adjustable belt provides a comfortable and secure fit for all-day wear
- Multiple pockets and holders allow professionals to carry a wide variety of tools conveniently
Product Information
- :
- Leather
- :
- -
- :
- -
- :
- -
- :
- Rolson - Tool Belts
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.794 (€16.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.