You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Box Bar Set, 4 Piece -
64-951
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 64-951
- Order Code:
- TL21629
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5057902649511
- Technical Datasheet:
- 64-951 Datasheet
Product Overview
- Nail remover
- Drop forged
- Heat treated
- Powder coated
Contents
12" (305mm) Wrecking Bar, 9" (230mm) Nail Puller, 10.25" (260mm) Floorboard Puller, 7.5" (190mm) Mini Utility Bar
Product Information
- :
- -
- :
- -
- :
- Steel
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.75 (€26.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.