You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.3kg (3lb) Gorilla Mini Sledge Hammer -
65-803
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65-803
- Order Code:
- TL18776
- Product Range
- Roughneck - Gorilla Sledge Hammers
- Also Known As:
- GTIN UPC EAN: 0025997658034
Product Range Selector (Roughneck - Gorilla Sledge Hammers)
See all from this product rangeProduct Overview
- Large striking face with a chamfered edge for general use
- Dome-shaped striking point for exerting concentrated force
- Side striking faces are ideal for use on wooden fencing posts
- Both the dome-shaped striking point and striking face are induction heat-treated for hardness
- Comfortable handle with a lanyard hole
- Overall Length: 345mm
- Weight: 3lb
Product Information
- :
- 1.3kg
- :
- 1.4kg
- :
- 3lb
- :
- Fibreglass
- :
- Club
- :
- 345mm
- :
- Roughneck - Gorilla Sledge Hammers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.8182 (€21.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.