You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter, 6A, DIN Rail -
DRF06
- Manufacturer:
- ROXBURGH EMC ROXBURGH EMC
- Manufacturer Part No:
- DRF06
- Order Code:
- FT00909
- Product Range
- DRF Series
- Also Known As:
- GTIN UPC EAN: 5056414507593
- Technical Datasheet:
- DRF06 Datasheet
Product Range Selector (DRF Series)
See all from this product rangeProduct Overview
- General purpose DIN rail mounting filter for industrial applications and rack mounted equipment
- Compact design which offers high performance and VDR protection
- Can be used in conjunction with Roxburgh DIN rail surge suppressors
- Designed to meet IEC 950, UL, CSA and VDE requirements.
Product Information
- :
- General Purpose
- :
- 250VAC
- :
- 1 Phase
- :
- 6A
- :
- Screw
- :
- Single Phase
- :
- 1.4mH
- :
- 1 Stage
- :
- 1µF
- :
- Chassis Mount
- :
- Quick Connect
- :
- 1.46mA
- :
- Quick Connect
- :
- DRF Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €41.446 (€50.98) | ( ) |
| 10+ | €39.146 (€48.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























