You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
49-Keys MIDI Keyboard Controller USB -
CARBON 49.
- Manufacturer:
- SAMSON SAMSON
- Manufacturer Part No:
- CARBON 49.
- Order Code:
- DP36862
- Product Range
- SAMSON MIDI Keyboard Controllers USB
- Also Known As:
- GTIN UPC EAN: 0809164013679
Product Range Selector (SAMSON MIDI Keyboard Controllers USB)
See all from this product rangeProduct Overview
- 49-Note velocity-sensitive semi-weighted keyboard
- Assignable data encoder and Volume fader
- Pitch Bend and assignable Modulation wheels
- 3 Digit, 7 segment LED display which provides real-time feedback
- Dedicated Octave up/down buttons
- Transpose up/down buttons, assignable to program and MIDI channel up/down
- Edit key for adjusting up to 14 MIDI and control parameters
- Sustain pedal input 6.3mm TRS
- USB connection for power and MIDI (2m lead provided)
- 5 Pin MIDI OUT to connect to standard external MIDI devices
- Integrated iPad stand (iPad rubber shoe adaptors)
- Systems: Windows, MacOS
- Dimensions (HxWxD): 78x792x217mm
- Weight: 2.8kg
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music, Instrumentation
Product Information
- :
- SAMSON MIDI Keyboard Controllers USB
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €103.339 (€127.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























