You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
49-Keys MIDI Keyboard Controller USB with Adjustable Velocity -
GRAPHITE 49.
- Manufacturer:
- SAMSON SAMSON
- Manufacturer Part No:
- GRAPHITE 49.
- Order Code:
- DP36864
- Product Range
- SAMSON MIDI Keyboard Controllers USB
- Also Known As:
- GTIN UPC EAN: 0809164013662
Product Range Selector (SAMSON MIDI Keyboard Controllers USB)
See all from this product rangeProduct Overview
- 49-key semi-weighted keyboard with aftertouch
- 9x Programmable faders, 8x encoders and 16x buttons for hands-on control over your DAW and virtual instruments
- 4x Velocity-sensitive trigger pads with aftertouch (2x banks each) for drum sounds and samples
- Large backlit LCD display provides real-time feedback
- MIDI OUT, USB and sustain pedal (6.3mm) connections
- Compact design perfect for live performance and studio applications
- Dedicated Transpose & Octave buttons, Pitch Bend and modulation wheels
- 4x Zones for creating splits and layering sounds
- Adjustable velocity curve for both keys and pads
- USB bus power (2m lead provided)
- Systems: Windows, MacOS
- Dimensions (HxWxD): 84x797x247mm
- Weight: 4.6kg
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music, Instrumentation
Footnotes
Product Information
- :
- SAMSON MIDI Keyboard Controllers USB
- :
- USB
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €153.1362 (€188.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























