You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" ViewFinity S60UD QHD IPS Monitor, DisplayPort HDMI USB-C -
LS27D600UAUXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS27D600UAUXXU
- Order Code:
- SB08541
- Product Range
- Samsung ViewFinity S60UD
- Also Known As:
- GTIN UPC EAN: 8806095524665
- Technical Datasheet:
- LS27D600UAUXXU Datasheet
Product Range Selector (Samsung ViewFinity S60UD)
See all from this product rangeProduct Overview
- High definition widescreen QHD display with 2560x1440 resolution
- Experience vivid colours and greater detail with HDR10 High Dynamic Range
- Wider gamut of colours available with 99% sRGB coverage
- The IPS panel delivers wider viewing angles (178°/178°) with accurate colours and contrast
- Multifunction USB-C port allows you to power your laptop with 90W device charging and transmit data over a single cable
- Integrated KVM switch with multiple display modes for two connected source devices for effective multitasking
- Dedicated DisplayPort In/Out ports allow you to daisy chain two monitors together to expand your workspace
- TUV-certified eye care technology reduces eye strain with Flicker-Free design and Eye Saver Mode
- Versatile HAS stand design with swivel, tilt and pivot adjustment
- Height (120mm), Swivel (-30° ~ 30°), Tilt (-2° ~ 25°) and pivot (-92° ~ 92°) adjustment
- Effortless installation with the Easy Setup Stand, no tools required and you're ready to go in seconds!
- 5ms Response time and 100Hz max refresh rate
- 350cd/m² Brightness (typical)
- 1000:1 Static contrast ratio with Mega Dynamic Contrast
- 3 Port USB 3.0 hub for additional connectivity options
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 536x541x220mm
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- Samsung ViewFinity S60UD
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €284.943 (€350.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.