You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme PRO SSD Solid State Drive with USB4, 2TB Black -
SDSSDE82-2T00-G25
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSSDE82-2T00-G25
- Order Code:
- CS38346
- Product Range
- SanDisk Extreme PRO Portable SSD
- Also Known As:
- GTIN UPC EAN: 0619659194376
- Technical Datasheet:
- SDSSDE82-2T00-G25 Datasheet
Product Range Selector (SanDisk Extreme PRO Portable SSD)
See all from this product rangeProduct Overview
- Professional portable storage solution with next-gen USB4 performance
- Turbocharged data transfers with speeds up to 3800MB/s (read) and 3700MB/s (write)
- Backwards compatible with USB 3.2 and USB 2.0 with full support for Thunderbolt 4
- Forged aluminium chassis and rugged silicone shell to protect your data on the move
- IP65 Rated for water resistance, and drop protection up to 2m
- USB-C interface for compatibility with modern devices
- Supports Windows 10/11, macOS 14+, Xbox Series X & S, PS5
- Dimensions (HxWxD): 12x69x140mm
- 5 Year limited manufacturer warranty
Contents
Drive, USB-C cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB4
- :
- 2TB
- :
- -
- :
- -
- :
- 3800MB/s
- :
- 3700MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 5°C
- :
- 45°C
- :
- SanDisk Extreme PRO Portable SSD
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €327.6774 (€403.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























