You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD_Black C50 Storage Expansion Card for Xbox Series, 1TB -
WDBMPH0010BNC-WCSN
New





Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- WDBMPH0010BNC-WCSN
- Order Code:
- CS38231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659196356
- Technical Datasheet:
- WDBMPH0010BNC-WCSN Datasheet
Product Overview
- External SSD storage solution with full Xbox™ integration
- Blazing fast performance thanks to Xbox™ Velocity Architecture™
- Seamless integration with console for Quick Resume support
- High performance NVMe SSD core for high speed data transfer
- Compatible with Xbox Series S and Series X consoles
- Dimensions (HxWxD): 8x32x56mm
- 5 Year limited manufacturer warranty
Product Information
- :
- External
- :
- -
- :
- Xbox Expansion Slot
- :
- 1TB
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -5°C
- :
- 55°C
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.1772 (€182.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.