You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PiRelay Relay Shield for Raspberry Pi -
PIRELAY
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- PIRELAY
- Order Code:
- SC14932
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055652906670
Product Overview
- Suitable for controlling up to four appliances with integrated LED status indicators
- Supports loads up to 240V AC/7A, 125V DC/10A
- Directly control PiRelay through the dedicated Mobile App
- Standardized shield shape & design
- Compatible with Raspberry Pi (40 pins GPIO compatibility)
- LED working status indicators for each relay
- 40 pins stacking header for accessing GPIO
Footnotes
Product Information
- :
- Relay Shield
- :
- Relay Shield
- :
- Raspberry Pi Boards
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.3875 (€20.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























