You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Barcode HAT for Raspberry Pi -
SKU22595
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU22595
- Order Code:
- SC19498
- Also Known As:
- GTIN UPC EAN: 5055652922595
- Technical Datasheet:
- SKU22595 Datasheet
Product Overview
- Scans 20 different barcode types including: UPC-A, UPC-E, EAN-8, EAN-13, QR Code, Data matrix and PDF 417
- Integrated buzzer and 1.14" TFT display
- 40-pin GPIO communication interface
- Micro USB connection for wired operation
- 3.3V Operating voltage
Contents
Board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Barcode HAT
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €48.3805 (€59.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























