You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Line Filter, Chassis, General Purpose, 250 VAC, 3 A, Single Phase, 1 Stage, Chassis Mount -
FN2020-3-06
- Manufacturer:
- SCHAFFNER - TE CONNECTIVITY SCHAFFNER - TE CONNECTIVITY
- Manufacturer Part No:
- FN2020-3-06
- Order Code:
- FT00892
- Product Range
- FN 2020 Series
- Also Known As:
- 800602-SF
- Technical Datasheet:
- FN2020-3-06 Datasheet
Product Range Selector (FN 2020 Series)
See all from this product rangeProduct Overview
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Product Information
- :
- General Purpose
- :
- 250VAC
- :
- General Purpose
- :
- 3A
- :
- Quick Connect
- :
- Single Phase
- :
- 2.5mH
- :
- 1 Stage
- :
- 0.15µF
- :
- Chassis Mount
- :
- Quick Connect
- :
- 740µA
- :
- Quick Connect
- :
- FN 2020 Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 60+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.4675 (€19.03) | ( ) |
| 10+ | €15.0765 (€18.54) | ( ) |
| 30+ | €14.651 (€18.02) | ( ) |
| 60+ | €14.2485 (€17.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























