You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Screwdriver Socket & Bit Set, 31 Piece - 

S01036

S01036 - 1/4" Screwdriver Socket & Bit Set, 31 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEALEY SEALEY
Manufacturer Part No:
S01036
Order Code:
TL17418
Product Range
-
Also Known As:
GTIN UPC EAN: 5054511540246

Product Overview

  • Manufactured from Chrome Vanadium steel
  • Popular range of sockets and bits
  • Sockets are hardened and tempered with a fully polished finish
  • Colour-coded bits
  • Supplied in storage case

Contents

Slotted: 4, 5, 6mm, Phillips: PH1, PH2, PH3, Pozi: PZ1, PZ2, PZ3, Star: T10, T15, T20, T25, T27, T30, Hex: 4, 5, 6mm, Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm, Extension Bar 50mm, Ratchet Wrench, Bit Adaptor

Product Information


:
SL: 4, 5, 6mm, Phillips: PH1, 2, 3, Pozi: PZ1, 2, 3, Star: T10, 15, 20, 25, 27, 30, Hex: 4, 5, 6mm, 1/4" Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm, 50mm Extension Bar, 1/4" Wrench, Bit Adaptor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5054511540246

7 In stock Need more?

???PF_PDP_RSP_SUP???

€31.3835 ( €38.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.3835 (€38.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --