You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELECTROMAGNETIC DOOR HOLDER, 24V, ALUMIN - 

AEM19002

AEM19002 - ELECTROMAGNETIC DOOR HOLDER, 24V, ALUMIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AEM19002
Order Code:
SR09498
Product Range
Securefast - Fire Door Holders
Technical Datasheet:
AEM19002   Datasheet
See all Technical Docs

Product Range Selector (Securefast - Fire Door Holders)

See all from this product range

Product Overview

The Securefast Electromagnetic Door Holder (24V) is a high-performance solution designed to hold doors in the open position using electromagnetic force. Perfect for use in fire safety systems and high-traffic areas, this door holder ensures doors remain open until activated by a fire alarm or other emergency systems. With a 24V DC voltage, this unit is both energy-efficient and reliable, offering secure and controlled door management in a variety of commercial and industrial settings.
  • Wall mounted fire door hold open magnet
  • Anodised aluminium body with galvanized steel base
  • Operating voltage: 24V DC Absorbed current: 70 mA
  • Holding force 55kgf (539N) (121 lbf)
  • Heavy duty steel construction
  • Fitted with an integral release button
  • Units are supplied with armature plate
  • Units can be used in conjunction with any suitable fire alarm system
  • Residual anti-magnetism pin on the electromagnet body
  • Nickel plated magnetic block
  • Connecter with anti-disturb varistor

Product Information


:
55kg

:
Securefast - Fire Door Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

29 In stock Need more?

???PF_PDP_RSP_SUP???

€33.051 ( €40.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.051 (€40.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.6595 (€38.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --