You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Traditional Code Fire Rated Push Button Lock - 

SBL310.SFR

SBL310.SFR - Traditional Code Fire Rated Push Button Lock
SBL310.SFR - Traditional Code Fire Rated Push Button Lock
SBL310.SFR - Traditional Code Fire Rated Push Button Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBL310.SFR
Order Code:
SR12327
Product Range
Securefast - Push Button Locks

Product Range Selector (Securefast - Push Button Locks)

See all from this product range

Product Overview

Mechanical push button locks are commonly used in low to medium-traffic areas where access needs to be restricted without requiring keys, cards, or tokens. They are ideal for spaces such as storerooms, workshops, and staff rooms.
  • Includes a 60mm backset deadlocking latch
  • Fire rated to EN1637 on fire doors up to 1 hr
  • Performance tested to EN12209
  • Hold back version on knob
  • Finish salt spray tested to EN1670
  • Compatible with timber doors 35–65mm thick
  • Compact and durable zinc die-cast body
  • Comes with a black neoprene seal

Product Information


:
Securefast - Push Button Locks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€50.60 ( €62.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.60 (€62.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €49.1625 (€60.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --