You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easy Code Mechanical Push Button Digital Lock with Holdback Satin Chrome -
SBL315.S
- Manufacturer:
- SECUREFAST SECUREFAST
- Manufacturer Part No:
- SBL315.S
- Order Code:
- SR08415
- Product Range
- Securefast - Easy Code Digital Locks
- Also Known As:
- GTIN UPC EAN: 5031210007225
- Technical Datasheet:
- SBL315.S Datasheet
Product Range Selector (Securefast - Easy Code Digital Locks)
See all from this product rangeProduct Overview
- Satin chrome finish
- 60mm backset deadlocking tubular latch
- Compact & robust zinc die cast body
- Holdback facility allowing unrestricted access
- Easy code change for quick and simple change of compromised codes
- Single user code 2 to 4 digits
- None handed (suitable for left or right hinged doors)
- Suitable for doors 35mm to 65mm thick
- Successfully tested to EN1637 for use on Timber fire doors up to 1 hr
- 240 hr salt spray corrosion resistance to EN1670
Product Information
- :
- Securefast - Easy Code Digital Locks
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €48.783 (€60.00) | ( ) |
| 3+ | €47.0465 (€57.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























