You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Real Time Clock (RTC) -
101020013
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020013
- Order Code:
- MK00306
- Also Known As:
- SEN12671P
Product Overview
- Dimension is 130mm x 80mm x 10mm
- RTC counts sec, min, hrs, date of month, month, day of week and year with Leap-Year up to 2100
- 56byte, battery-backed, NVRAM for data storage
- I2C serial interface
- 5V DC supply
- Programmable square-wave output signal
- Automatic power-fail detect and switch circuitry
- Consumes less than 500nA in battery-backup mode with oscillator running
Contents
Grove - RTC x 1, Grove cable x 1.
Product Information
- :
- RTCÂ DS1307 Board
- :
- Arduino & Raspberry Pi Board
- :
- -
Technical Documents (1)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 11/04/26
10 more will be available week commencing 11/04/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.3135 (€7.77) | ( ) |
| 5+ | €5.7385 (€7.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























